Multicomp 8LCM037S-304B-XX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 8LCM037S-304B-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.