Multicomp 912-876 technical specifications.
| Capacitance | 470uF |
| Diameter | 8mm |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 94uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 350mA |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 912-876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.