Multicomp 913-029 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Height | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 913-029 to view detailed technical specifications.
No datasheet is available for this part.