Multicomp 921-233 technical specifications.
| Capacitance | 100uF |
| Diameter | 6.3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 75uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 137mA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 921-233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.