Multicomp 921-373 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 921-373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.