Multicomp 9635P-02 technical specifications.
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 9635P-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.