Multicomp 9635R-09 technical specifications.
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Material | Nylon |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 9635R-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
