Multicomp 9635S-06 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Material | Nylon |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 9635S-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
