Multicomp 9635S-09 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 13.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp 9635S-09 to view detailed technical specifications.
No datasheet is available for this part.