Multicomp 9635TP-1620-B technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13.5A |
| Gender | Male |
| RoHS Compliant | No |
| Series | 9635TP-B |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 9635TP-1620-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.