Multicomp 9635TS-1620 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 9635TS-1620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.