Multicomp A0805C330JNT technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp A0805C330JNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.