LAMP, INCANDESCENT, E10, 24V, 60W; Lamp Base Type:E10 / MES; Bulb Size:-; MSCP:-; Average Bulb Life:800h; Supply Voltage:24V; Product Range:-; Color Temperature Typ:2900K; Length:60mm; Luminous Intensity (MSCP):1100lm ;RoHS Compliant: Yes
Multicomp A1-420-10 technical specifications.
| Length | 60mm |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Multicomp A1-420-10 to view detailed technical specifications.
No datasheet is available for this part.