Multicomp A19-LED120V7WA-2700MCDIM technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Mount | Screw |
| Operating Supply Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp A19-LED120V7WA-2700MCDIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.