Multicomp ABI-021-RC technical specifications.
| Current Rating | 30mA |
| Max Supply Voltage | 8V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ABI-021-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.