Multicomp ABI-030-RC technical specifications.
| Current Rating | 25mA |
| Max Supply Voltage | 15V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 400Hz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ABI-030-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.