Multicomp ABT-448-90-RC technical specifications.
| Capacitance | 2.5E-08F |
| Lead Length | 90mm |
| Max Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ABT-448-90-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
