Multicomp ACP3-BK-R-13A technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 13A |
| Fuse Current | 13A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ACP3-BK-R-13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.