Multicomp AD-05100R technical specifications.
| Current Rating | 1A |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Various |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 480g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AD-05100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.