Multicomp AD-1210 technical specifications.
| Current Rating | 100mA |
| Max Output Current | 100mA |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Various |
| Output Current | 100mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AD-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.