Multicomp AIO6X-12401BT00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Thermoplastic |
| Number of Contacts | 11 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AIO6X-12401BT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.