Multicomp AM154 technical specifications.
| Forward Current | 1.5A |
| Height | 5.5mm |
| Lead Pitch | 5.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Output Current | 1.5A |
| Outside Diameter | 9.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp AM154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
