Multicomp AN-301(FC67209) technical specifications.
| Current Rating | 3A |
| Fuse Current | 3A |
| Mount | PCB |
| Number of Poles | 1 |
| Pin Diameter | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Time to Trip | 30s |
| Voltage Rating (AC) | 250V |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp AN-301(FC67209) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.