Multicomp B0805R224KNT technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B0805R224KNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.