Multicomp B1-010-28 technical specifications.
| Length | 56mm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp B1-010-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.