Multicomp B20B1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Ferrite |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B20B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.