Multicomp B20G1 technical specifications.
| Color | Black |
| Material | Ferrite |
| Mount | Box |
| Outside Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp B20G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.