Multicomp B25GDS technical specifications.
| Color | Grey |
| Inside Diameter | 25mm |
| Mount | External |
| Outside Diameter | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B25GDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.