Multicomp B330B-13-F technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Reverse |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Multicomp B330B-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
