Multicomp B505F103-XX technical specifications.
| Material | Plastic |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp B505F103-XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
