Multicomp BAS40TW-7-F technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 40mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BAS40TW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
