Multicomp BAS40W-04 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAS40W-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
