Multicomp BAS70-05-7-F technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BAS70-05-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
