Multicomp BAT54AT-7-F technical specifications.
| Package/Case | SOT-523 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAT54AT-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
