
Multicomp BAV199W-7 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAV199W-7 to view detailed technical specifications.
No datasheet is available for this part.
