Multicomp BC107MC technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 600mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC107MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
