Multicomp BC461MC technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC461MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
