Multicomp BD139 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 500mV |
| hFE Min | 40 |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 12.5W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BD139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
