Multicomp BG-1787 technical specifications.
| Color | Black |
| Height | 19mm |
| Housing Color | Black |
| Inside Diameter | 11.1mm |
| Mount | Cable |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BG-1787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
