Multicomp BG-716 technical specifications.
| Height | 11.2mm |
| Housing Color | Black |
| Inside Diameter | 2.36mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Thickness | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BG-716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
