Multicomp BG230-060 technical specifications.
| Height | 20.6mm |
| Housing Color | Black |
| Inside Diameter | 12.7mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Thickness | 7.14mm |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BG230-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
