Multicomp BG505 technical specifications.
| Color | Black |
| Height | 15.9mm |
| Housing Color | Black |
| Inside Diameter | 7.92mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Thickness | 7.14mm |
| Wire/Cable Diameter | 7.925mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BG505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.