Multicomp BK1.0WHT100M technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 3.4mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BK1.0WHT100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.