Multicomp BMC100AG technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 360A |
| Gender | Male |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMC100AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
