Multicomp BMC1L-BLACK technical specifications.
| Color | Black |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | BMC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMC1L-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.