Multicomp BMC1M-BLUE technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMC1M-BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.