Multicomp BMC1S-BLACK technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMC1S-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.