Multicomp BMCMS14AG technical specifications.
| Package/Case | 120 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMCMS14AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.