Multicomp BMCPCL2B technical specifications.
| Contact Material | Copper |
| Current Rating | 25A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMCPCL2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.