
Multicomp BMCWPM2L-BK-100-SET technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | BMC Waterproof |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BMCWPM2L-BK-100-SET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.